Part Details for 2051-42-SM-RPLF by Bourns Inc
Overview of 2051-42-SM-RPLF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2051-42-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5109
|
Newark | Gas Discharge Tube, Smd, 420V, Product Range:2051 Series, Dc Breakover Voltage:420V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:900V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2051-42-SM-RPLF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2580 |
|
$0.4320 / $0.6540 | Buy Now |
DISTI #
39T9183
|
Newark | Gas Discharge Tube, 2P, 2Ka, 900V, Product Range:2051 Series, Dc Breakover Voltage:420V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:900V Rohs Compliant: Yes |Bourns 2051-42-SM-RPLF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4520 | Buy Now |
DISTI #
2051-42-SM-RPLFCT-ND
|
DigiKey | GDT 420V 2KA 2 POLE SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57 In Stock |
|
$0.2825 / $0.7600 | Buy Now |
DISTI #
2051-42-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 420V SMD T/R - Tape and Reel (Alt: 2051-42-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2825 / $0.3209 | Buy Now |
DISTI #
652-2051-42-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420volts RoHS: Compliant | 6483 |
|
$0.2790 / $0.5600 | Buy Now |
DISTI #
V99:2348_06230444
|
Arrow Electronics | Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1642 | Americas - 2 |
|
$0.2085 / $0.2860 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.2869 / $0.3326 | Buy Now |
DISTI #
2051-42-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 420V SMD T/R - Tape and Reel (Alt: 2051-42-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2825 / $0.3209 | Buy Now |
DISTI #
2051-42-SM-RPLF
|
Avnet Abacus | Surge Arrestor Gas Discharge Tube 420V SMD T/R - Tape and Reel (Alt: 2051-42-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 2500 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.2869 / $0.3326 | Buy Now |
Part Details for 2051-42-SM-RPLF
2051-42-SM-RPLF CAD Models
2051-42-SM-RPLF Part Data Attributes:
|
2051-42-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2051-42-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XDSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |