-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 20 DF SOCKET PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3958
|
Newark | D-Sub Contacts Crimp Socket 24-20 |Amp Te Connectivity 205201-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.2140 | Buy Now |
DISTI #
12H5031
|
Newark | Hd 20 Df Socket Pltd Rohs Compliant: Yes |Amp Te Connectivity 205201-6 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A5805CT-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38311 In Stock |
|
$0.1711 / $0.3700 | Buy Now |
DISTI #
205201-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 205201-6) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1814 | Buy Now |
DISTI #
571-2052016
|
Mouser Electronics | D-Sub Contacts CRIMP SOCKET 24-20 RoHS: Compliant | 10000 |
|
$0.1710 | Buy Now |
DISTI #
V72:2272_11777415
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2134 Container: Cut Strips | Americas - 37430 |
|
$0.1727 / $0.1986 | Buy Now |
DISTI #
V36:1790_14373206
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 1711 | Americas - 28400 |
|
$0.0257 / $0.0623 | Buy Now |
DISTI #
V36:1790_11777415
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2207 | Americas - 10000 |
|
$0.1710 | Buy Now |
DISTI #
71998790
|
RS | Hd 20 Df Socket Pltd | TE Connectivity 205201-6 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 | RFQ |
|
Future Electronics | HDP-20 Series 24-20 AWG Standard Cable Contact/Socket RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205201-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205201-6
TE Connectivity
HD 20 DF SOCKET PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.068 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |