-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7359
|
Newark | Socket Cont. |Amp Te Connectivity 205201-7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7325 |
|
$0.3590 | Buy Now |
DISTI #
90F7573
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Standard Cable Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 205201-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 | Buy Now |
DISTI #
A5805-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
29404 In Stock |
|
$0.2593 / $0.3800 | Buy Now |
DISTI #
205201-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205201-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2614 / $0.2863 | Buy Now |
DISTI #
571-2052017
|
Mouser Electronics | D-Sub Contacts SOCKET 24-20 RoHS: Compliant | 2078 |
|
$0.2720 / $0.6600 | Buy Now |
DISTI #
V99:2348_11777119
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1445 | Americas - 1075 |
|
$0.2360 / $0.3794 | Buy Now |
|
Future Electronics | HDP20 Series 20-24 AWG Gold Flash Crimp Socket D-Sub Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
AMP205201-7
|
Heilind Electronics | SOCKET CONT. | Americas - 0 in Stock |
|
$0.1905 / $0.3096 | Buy Now |
|
Onlinecomponents.com | SOCKET CONT. RoHS: Compliant |
7341 In Stock |
|
$0.2420 / $0.4600 | Buy Now |
DISTI #
11591661
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 7325 |
|
$0.2840 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205201-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205201-7
TE Connectivity
SOCKET CONT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |