-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2709
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, De, Plug, 9, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 205204-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1072 |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
75M9207
|
Newark | Crimp Snap Plug Assy, size 1 Rohs Compliant: Yes |Amp Te Connectivity 205204-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7499 |
|
$1.0300 / $1.7900 | Buy Now |
DISTI #
16M2875
|
Newark | D Sub Shell, Plug, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 205204-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4734 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
A31886-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1638 In Stock |
|
$1.1950 / $1.9800 | Buy Now |
DISTI #
205204-9
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 205204-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 4404 |
|
$0.5497 | Buy Now |
DISTI #
16M2875
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 16M2875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 4882 Partner Stock |
|
$1.3600 / $1.8300 | Buy Now |
DISTI #
46Y2709
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 46Y2709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 1072 Partner Stock |
|
$1.4400 / $1.8900 | Buy Now |
DISTI #
571-205204-9
|
Mouser Electronics | D-Sub Standard Connectors 9P PLUG ZINC RoHS: Compliant | 11541 |
|
$0.7790 / $1.4800 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 800Box |
|
$1.0400 / $1.0700 | Buy Now |
|
Future Electronics | HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.0400 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205204-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205204-9
TE Connectivity
CRIMP SNAP PLUG ASSY,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 15.1232 N |