-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASSY SIZE 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2876
|
Newark | Standard D Sub Housing, Receptacle, 37 Position, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amp Te Connectivity 205209-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$2.9500 / $3.2200 | Buy Now |
DISTI #
84AC3594
|
Newark | 205209-7 - Recp Assy Size 4 Rohs Compliant: Yes |Amp Te Connectivity 205209-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.0900 | Buy Now |
DISTI #
52AH4676
|
Newark | D-Sub Housing, Rcpt, 37Pos, Steel, No. Of Positions:37Ways, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Amplimite Hdp-20 Rohs Compliant: Yes |Amp Te Connectivity 205209-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2500 / $4.6400 | Buy Now |
DISTI #
A34110-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1197 In Stock |
|
$2.5526 / $3.9300 | Buy Now |
DISTI #
205209-7
|
Avnet Americas | Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 205209-7) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 271800 Factory Stock |
|
$2.0900 | Buy Now |
DISTI #
16M2876
|
Avnet Americas | Conn Housing RCP 37 POS Crimp ST - Bulk (Alt: 16M2876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 331 Partner Stock |
|
$2.9500 / $3.6000 | Buy Now |
DISTI #
571-205209-7
|
Mouser Electronics | D-Sub Standard Connectors 37P SOCKET ZINC RoHS: Compliant | 1183 |
|
$2.1300 / $3.8000 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.0800 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
AMP205209-7
|
Heilind Electronics | RECP ASSY SIZE 4 | Americas - 1875 in Stock |
|
$1.8466 / $2.3344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205209-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205209-7
TE Connectivity
RECP ASSY SIZE 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.462 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |