-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY SIZE 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9351
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, Dc, Plug, 37, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 205210-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 342 |
|
$3.6400 / $4.3500 | Buy Now |
DISTI #
16M2877
|
Newark | D Sub Shell, Plug, Size 4, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:Dc Rohs Compliant: Yes |Amp Te Connectivity 205210-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 512 |
|
$3.6600 / $4.3700 | Buy Now |
DISTI #
A34109-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1988 In Stock |
|
$3.1343 / $4.8100 | Buy Now |
DISTI #
205210-8
|
Avnet Americas | Conn Housing PL 37 POS ST - Bulk (Alt: 205210-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2600 |
|
$2.4269 / $2.5711 | Buy Now |
DISTI #
16M2877
|
Avnet Americas | Conn Housing PL 37 POS ST - Bulk (Alt: 16M2877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 173 Partner Stock |
|
$3.3700 / $3.9600 | Buy Now |
DISTI #
571-205210-8
|
Mouser Electronics | D-Sub Standard Connectors 37P PLUG ZINC RoHS: Compliant | 1375 |
|
$2.7400 / $3.9400 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.5800 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Container: Box | 0Box |
|
$2.5800 / $2.9800 | Buy Now |
DISTI #
AMP205210-8
|
Heilind Electronics | PLUG ASSY SIZE 4 | Americas - 12478 in Stock6750 On Order |
|
$2.6094 / $3.2987 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Body. RoHS: Compliant |
6591 In Stock |
|
$2.4500 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205210-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205210-8
TE Connectivity
PLUG ASSY SIZE 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |