Part Details for 2053-440-S-12 by RAF Electronic Hardware
Overview of 2053-440-S-12 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2053-440-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2816-ND
|
DigiKey | 3/16 HEX X 1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1832 / $2.3700 | Buy Now |
DISTI #
761-2053-440-S-12
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1/4 Length Hex Standoff RoHS: Compliant | 220 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
71740034
|
RS | Hex Standoff, 3/16 Hex X 1/4 Length | RAF 2053-440-S-12 RoHS: Compliant Min Qty: 282 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.5100 | RFQ |
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 4-40 6.35mm Steel Zinc Clear Chromate RoHS: Compliant |
438 In Stock |
|
$1.0400 / $1.5700 | Buy Now |
DISTI #
RAF2053-440-S-12
|
DB Roberts | TANDARD STEEL FEMALE-FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 4.75mm 4-40 6.35mm Steel Zinc Clear Chromate RoHS: Compliant |
438 In Stock |
|
$1.0400 / $1.5700 | Buy Now |