-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2053410205
|
Avnet Americas | Connector Discrete Housing Receptacle 5 Position 2mm Right Angle Black - Bulk (Alt: 2053410205) Min Qty: 28000 Package Multiple: 28000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3483 | Buy Now |
DISTI #
538-205341-0205
|
Mouser Electronics | Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 5Ckt RoHS: Compliant | 19874 |
|
$0.2560 / $0.4600 | Buy Now |
DISTI #
71985610
|
RS | Connector, Pico-Lock 2.0 W/B Receptacle Housing, 5P | Molex Incorporated 205341-0205 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 | RFQ |
DISTI #
MOL205341-0205
|
Heilind Electronics | CRMP REC HSG 5P 2.0MM WTB PICO-LOCK 2.0 | Americas - 472 in Stock |
|
$0.2878 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2480 / $0.2640 | Buy Now |
DISTI #
205341-0205
|
TTI | Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 5Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$0.2920 / $0.3480 | Buy Now |
DISTI #
MOL205341-0205
|
Interstate Connecting Components | CRMP REC HSG 5P 2.0MM WTB PICO-LOCK 2.0 | 157 |
|
$0.2878 | Buy Now |
DISTI #
2053410205
|
Avnet Asia | Connector Discrete Housing Receptacle 5 Position 2mm Right Angle Black (Alt: 2053410205) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205341-0205
Molex
Buy Now
|
Compare Parts:
205341-0205
Molex
|
Samacsys Manufacturer | Molex |