Part Details for 2054-440-SS by RAF Electronic Hardware
Overview of 2054-440-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2054-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8680
|
Newark | Spacer/Standoff, Ss, 4.776Mm X 7.95Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:7.95Mm, Overall Length:7.95Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2054-440-SS Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 3154 |
|
$1.0300 / $1.1900 | Buy Now |
DISTI #
1772-1726-ND
|
DigiKey | HEX STANDOFF #4-40 SS 5/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7661 In Stock |
|
$0.5106 / $1.0200 | Buy Now |
DISTI #
761-2054-440-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 411 |
|
$0.5100 / $0.8500 | Buy Now |
DISTI #
71322198
|
RS | 3/16 Hex Female Standoff,3/16 Hex X 5/16 Length | RAF 2054-440-SS RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
DISTI #
RAF2054-440-SS
|
Heilind Electronics | HEX FEMALE STANDOFF 3/16 HEX X 5/16 LENGTH NO PLATE | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 4-40 7.92mm Stainless Steel RoHS: Compliant |
1172 In Stock 5135 Factory Stock |
|
$0.4741 / $0.5758 | Buy Now |
DISTI #
RAF2054-440-SS
|
DB Roberts | HEX FEMALE STANDOFF 3/16 HEX X 5/16 LENGTH NO PLATE | 143 |
|
$1.0290 / $1.4643 | Buy Now |
|
Master Electronics | Standoffs Hex F 4.75mm 4-40 7.92mm Stainless Steel RoHS: Compliant |
1172 In Stock 5135 Factory Stock |
|
$0.4741 / $0.5758 | Buy Now |
Part Details for 2054-440-SS
2054-440-SS CAD Models
2054-440-SS Part Data Attributes
|
2054-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2054-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |