Part Details for 2055-440-SS by RAF Electronic Hardware
Overview of 2055-440-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2055-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8686
|
Newark | Spacer/Standoff, Ss, 4.776Mm X 9.525Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2055-440-SS Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 4120 |
|
$1.0700 / $1.2400 | Buy Now |
DISTI #
1772-1756-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1010 In Stock |
|
$0.5333 / $1.0700 | Buy Now |
DISTI #
761-2055-440-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 601 |
|
$0.5330 / $0.6800 | Buy Now |
DISTI #
71322205
|
RS | Standoff, Hex, Stainless Steel, Female, 4-40, 0.375" (9.5mm) | RAF 2055-440-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 396 |
|
$0.2800 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 4-40 9.53mm Stainless Steel RoHS: Compliant |
372 In Stock 4418 Factory Stock |
|
$0.4938 / $0.5997 | Buy Now |
DISTI #
RAF2055-440-SS
|
DB Roberts | HEX FEMALE STANDOFFS 3/16 HEX X 3/8 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 4.75mm 4-40 9.53mm Stainless Steel RoHS: Compliant |
372 In Stock 4418 Factory Stock |
|
$0.4938 / $0.5997 | Buy Now |
Part Details for 2055-440-SS
2055-440-SS CAD Models
2055-440-SS Part Data Attributes:
|
2055-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2055-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |