-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,25 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7075
|
Newark | D Sub Connector, Rcpt, Db-25, Cable, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hdm Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Contact Material:Copper Rohs Compliant: No |Amp Te Connectivity 205559-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$61.1300 / $66.4800 | Buy Now |
DISTI #
1122-1249-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1045 In Stock |
|
$43.3513 / $53.7900 | Buy Now |
DISTI #
75AC7075
|
Avnet Americas | AMPLIMITE D-Subminiature Receptacle Assembly Size 3 25-Position Bulk - Bulk (Alt: 75AC7075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$61.7900 / $66.4800 | Buy Now |
DISTI #
205559-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 205559-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1330 Factory Stock |
|
$36.9694 / $44.4886 | Buy Now |
DISTI #
205559-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 205559-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 1330 Factory Stock |
|
$6.8640 / $8.2600 | Buy Now |
DISTI #
571-2055592
|
Mouser Electronics | D-Sub MIL Spec Connectors 25P RECEPTACLE RoHS: Not Compliant | 25 |
|
$39.6500 / $51.9700 | Buy Now |
DISTI #
AMP205559-2
|
Heilind Electronics | RECEPT ASSY,25 POSN,AMPLIMITE | Americas - 0 in Stock |
|
$38.8507 / $46.7612 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,25 POSN,AMPLIMITE |
30 In Stock 429 On Order 1330 Factory Stock |
|
$12.2100 / $14.9900 | Buy Now |
|
Quest Components | 5 |
|
$13.3800 / $17.8400 | Buy Now | |
|
Quest Components | 17 |
|
$37.5050 / $41.6722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205559-2
TE Connectivity
RECEPT ASSY,25 POSN,AMPLIMITE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |