Part Details for 2056-20-B3FLF by Bourns Inc
Overview of 2056-20-B3FLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2056-20-B3FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8937
|
Newark | Gas Discharge Tube, 200V, Radial, Product Range:2056 Series, Dc Breakover Voltage:200V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2056-20-B3FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $0.9000 | Buy Now |
DISTI #
2056-20-B3FLF-ND
|
DigiKey | GDT 200V 5KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8463 | Buy Now |
DISTI #
2056-20-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 200V FS 6X8MM RADIAL - Trays (Alt: 2056-20-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
652-2056-20-B3FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200volts 3E RAD GDT 6X8mm DIA FS RoHS: Compliant | 0 |
|
$0.8460 | Order Now |
DISTI #
70250206
|
RS | Gas Tube, Fail Safe, 3 Elect, 200V, 5kA, 6mm , TH Radial, Bulk pack, 2056 Series | Bourns 2056-20-B3FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $1.1760 | Buy Now |
DISTI #
2056-20-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 200V FS 6X8MM RADIAL - Trays (Alt: 2056-20-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
2056-20-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 200V FS 6X8MM RADIAL - Trays (Alt: 2056-20-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
2148219
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9541 / $1.9742 | Buy Now |
DISTI #
2148219
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6119 / $1.0715 | Buy Now |
Part Details for 2056-20-B3FLF
2056-20-B3FLF CAD Models
2056-20-B3FLF Part Data Attributes
|
2056-20-B3FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2056-20-B3FLF
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |