Part Details for 205634 (ALTERNATE: 205634) by RS Pro
Overview of 205634 (ALTERNATE: 205634) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205634 (ALTERNATE: 205634)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825084
|
RS | Green Panel Mount Indicator, 12V c.c., 8mm Mounting Hole Size, Solder Tab, IP67 | RS PRO 205634 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$8.5800 / $9.0400 | Buy Now |