Part Details for 2057-12-BT1LF by Bourns Inc
Overview of 2057-12-BT1LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2057-12-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8979
|
Newark | Gas Discharge Tube, 120V, Axial, Product Range:2057 Series, Dc Breakover Voltage:120V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2057-12-BT1LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
43W4633
|
Newark | Gas Discharge Tube, 120V, Product Range:2057 Series, Dc Breakover Voltage:120V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2057-12-BT1LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5460 / $0.8730 | Buy Now |
DISTI #
118-2057-12-BT1LFCT-ND
|
DigiKey | GDT 120V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3033 / $0.7800 | Buy Now |
DISTI #
2057-12-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 120V 5.5X6MM AXIAL - Tape and Reel (Alt: 2057-12-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
652-2057-12-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 120volts AXIAL GDT 5.5X6mm DIA RoHS: Compliant | 995 |
|
$0.3470 / $0.6100 | Buy Now |
DISTI #
70250222
|
RS | Gas Tube, 2 Elect, 120V, 10kA, 5.5mm , TH Axial, Reel pack, 2057 Series | Bourns 2057-12-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2932 / $0.3674 | Buy Now |
DISTI #
2057-12-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 120V 5.5X6MM AXIAL - Tape and Reel (Alt: 2057-12-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
2057-12-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 120V 5.5X6MM AXIAL - Tape and Reel (Alt: 2057-12-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
2148241
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 120V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3640 / $0.6400 | Buy Now |
Part Details for 2057-12-BT1LF
2057-12-BT1LF CAD Models
2057-12-BT1LF Part Data Attributes
|
2057-12-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2057-12-BT1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |