Part Details for 205730-1 by TE Connectivity
Overview of 205730-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205730-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell 45°/180° 2 Shell Size Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 31 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 20 |
|
$1.6625 / $2.6600 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 83 |
|
$2.0400 / $3.0600 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 24 |
|
$2.2440 / $3.0600 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 26 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 134 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 6 |
|
$3.6366 / $4.9590 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable | 14 |
|
$9.6000 / $14.4000 | Buy Now |
Part Details for 205730-1
205730-1 CAD Models
205730-1 Part Data Attributes:
|
205730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205730-1
TE Connectivity
Connector Accessory, 0.32in Min Cable Dia, Backshell, Thermoplastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Min | 0.32 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |