-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP100S,R,RA3P8C,UG,46
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2057690-1-ND
|
DigiKey | IMP100S,R,RA3P8C,UG,46 Min Qty: 2970 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0329 | Buy Now |
DISTI #
2057690-1
|
Avnet Americas | Conn Daughter Card RCP 48Signal/24Ground POS 1.9mm Press Fit RA Thru-Hole Tube/Box - Bulk (Alt: 2057690-1) RoHS: Compliant Min Qty: 2970 Package Multiple: 297 Container: Bulk | 0 |
|
$7.3053 / $8.2479 | Buy Now |
DISTI #
571-2057690-1
|
Mouser Electronics | High Speed / Modular Connectors IMP100S,R,RA3P8C,UG,46 RoHS: Compliant | 0 |
|
$7.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2970 Package Multiple: 297 Container: Tube | 0Tube |
|
$6.9400 | Buy Now |
DISTI #
AMP2057690-1
|
Heilind Electronics | IMP100S,R,RA3P8C,UG,46 | Americas - 0 in Stock |
|
$8.6638 | Buy Now |
|
Onlinecomponents.com | IMP100S,R,RA3P8C,UG,46 RoHS: Compliant | 0 |
|
$7.4700 / $21.9000 | Buy Now |
DISTI #
AMP2057690-1
|
Interstate Connecting Components | IMP100S,R,RA3P8C,UG,46 | 0 |
|
$8.6638 | Buy Now |
DISTI #
2057690-1
|
Avnet Abacus | (Alt: 2057690-1) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2057690-1
|
Avnet Asia | Conn Daughter Card RCP 48Signal/24Ground POS 1.9mm Press Fit RA Thru-Hole Tube/Box (Alt: 2057690-1) RoHS: Compliant Min Qty: 2970 Package Multiple: 297 Lead time: 5 Weeks, 4 Days | 0 |
|
$7.1998 / $8.1125 | Buy Now |
|
Chip Stock | 2710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057690-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057690-1
TE Connectivity
IMP100S,R,RA3P8C,UG,46
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.953 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.074 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2057690-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2057690-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2057693-1 | Board Connector, 72 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2057690-1 vs 2057693-1 |