-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 17-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1128
|
Newark | Circular Connector Receptacle Size 17, 28 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 205840-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3380 |
|
$3.2400 | Buy Now |
DISTI #
98K6403
|
Newark | Circular Connector Housing, Cpc Series 2, Receptacle, 28, Pin, Panel Mount, 17-28 Rohs Compliant: Yes |Amp Te Connectivity 205840-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$7.2700 / $9.6300 | Buy Now |
DISTI #
A1375-ND
|
DigiKey | CONN RCPT HSNG MALE 28POS PNL MT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
451 In Stock |
|
$7.5854 / $11.3200 | Buy Now |
DISTI #
205840-3
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: 205840-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 380 |
|
$5.4390 | Buy Now |
DISTI #
46F1128
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: 46F1128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3390 Partner Stock |
|
$8.0400 / $10.4500 | Buy Now |
DISTI #
98K6403
|
Avnet Americas | Conn CPC PIN 28 POS Crimp ST Panel Mount 28 Terminal 1 Port - Bulk (Alt: 98K6403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$8.0400 / $10.4500 | Buy Now |
DISTI #
571-2058403
|
Mouser Electronics | Standard Circular Connector REC SQUARE STD 17-28 RoHS: Compliant | 1142 |
|
$6.9100 / $9.7000 | Buy Now |
|
Future Electronics | CPC Series 2 Housing Receptacle 28 Position Size 17 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.3200 / $6.6000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP205840-3
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 17-28 | Americas - 2109 in Stock |
|
$7.4846 / $9.4617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205840-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205840-3
TE Connectivity
CPC RECPT ASSEMBLY SIZE 17-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66507-3; 66507-9; 66682-2; 66570-2; 66570-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 205839-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |