Part Details for 205856-3030 by Molex
Overview of 205856-3030 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205856-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8071
|
Newark | Qsfpdd-8Zsfp 3M 26Awg |Molex 205856-3030 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$410.8500 / $611.2000 | Buy Now |
DISTI #
2058563030
|
Avnet Americas | Passive Cable Assembly 56Gbps 28AWG 3m QSFP-DD Plug to 8 x SFP56 (zSFP+) Plug - Bulk (Alt: 2058563030) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$237.6000 / $412.3728 | Buy Now |
DISTI #
538-205856-3030
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFPDD-8zSFP 3M 26AWG RoHS: Compliant | 0 |
|
$329.6900 | Order Now |
DISTI #
MOL205856-3030
|
Heilind Electronics | QSFPDD-8zSFP 3M 28awg | Americas - 0 in Stock |
|
$360.9706 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.9000 / $300.7800 | Buy Now |
DISTI #
2058563030
|
Avnet Americas | Passive Cable Assembly 56Gbps 28AWG 3m QSFP-DD Plug to 8 x SFP56 (zSFP+) Plug - Bulk (Alt: 2058563030) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$237.6000 / $412.3728 | Buy Now |