-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2058703-1) Herm Blade& Recp Assy, 2 Pos,Latch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8140
|
Newark | Connector, Rcpt, 2Pos, 1Row, 4Mm, Product Range:-, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2058703-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$0.5930 / $0.9030 | Buy Now |
DISTI #
A99881CT-ND
|
DigiKey | CONN SSL RCPT & BLADE 2POS 4MM Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1418 In Stock |
|
$0.4226 / $0.8100 | Buy Now |
DISTI #
2058703-1
|
Avnet Americas | Conn Board to Board M 2 POS 4mm Solder RA SMD T/R - Tape and Reel (Alt: 2058703-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 37 Weeks, 2 Days Container: Reel | 0 |
|
$0.4480 | Buy Now |
DISTI #
68AH8140
|
Avnet Americas | Conn Board to Board M 2 POS 4mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 68AH8140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 39 Partner Stock |
|
$0.6750 / $0.9130 | Buy Now |
DISTI #
571-2058703-1
|
Mouser Electronics | Lighting Connectors BLADE AND RCPT 2 POS SMT WHT RoHS: Compliant | 296 |
|
$0.4910 / $0.8700 | Buy Now |
|
Future Electronics | 2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | 2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
AMP2058703-1
|
Heilind Electronics | Herm Blade Recp Assy 2 PosLatch | Americas - 0 in Stock |
|
$0.4972 / $0.5047 | Buy Now |
|
Onlinecomponents.com | Herm Blade & Recp Assy, 2 Pos,Latch RoHS: Compliant |
12000 On Order |
|
$0.4102 / $0.7287 | Buy Now |
|
Quest Components | 704 |
|
$0.7920 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2058703-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2058703-1
TE Connectivity
(2058703-1) Herm Blade& Recp Assy, 2 Pos,Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.154 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |