-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2058943-1) Cable Assembly Mini CT 2 pos.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0399
|
Newark | Single Ended Cable Assembly, Connector Type A:Mini Ct 2 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:6.25", Cable Length - Metric:159Mm, Jacket Color:Black, Red, Product Range:1.5Mm Amp Mini Ct Connectors Rohs Compliant: Yes |Te Connectivity 2058943-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$0.4930 | Buy Now |
DISTI #
A100192-ND
|
DigiKey | CABLE ASSY MINI CT 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9652 In Stock |
|
$1.1342 / $1.8800 | Buy Now |
DISTI #
2058943-1
|
Avnet Americas | Cable Assembly 0.159m 24AWG 2 POS Mini CT - Bulk (Alt: 2058943-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0392 / $1.1732 | Buy Now |
DISTI #
87R0399
|
Avnet Americas | Cable Assembly 0.159m 24AWG 2 POS Mini CT - Bulk (Alt: 87R0399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$1.2600 | Buy Now |
DISTI #
571-2058943-1
|
Mouser Electronics | Lighting Connectors 2 POS MINI CT C/A RoHS: Compliant | 4017 |
|
$1.1200 / $1.8800 | Buy Now |
|
Future Electronics | Black/Red 6.25" (15.88mm) 2 Position To Wire Leads Socket Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 7700Bulk |
|
$1.5100 / $1.7100 | Buy Now |
DISTI #
AMP2058943-1
|
Heilind Electronics | CABLE ASSEMBLY MINI CT 2 POS. | Americas - 0 in Stock |
|
$1.2324 / $1.2508 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Mini CT 2 pos. RoHS: Compliant |
7307 In Stock |
|
$1.0900 / $1.6700 | Buy Now |
DISTI #
2058943-1
|
TTI | Lighting Connectors 2 POS MINI CT C/A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
2058943-1
|
TME | Cable Assembly Mini CT 2 pos. Min Qty: 1 | 64 |
|
$1.7300 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2058943-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2058943-1
TE Connectivity
(2058943-1) Cable Assembly Mini CT 2 pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.359 inch | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 70 V | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |