Part Details for 205975-1 by TE Connectivity
Overview of 205975-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205975-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7081
|
Newark | Rack & Panel Connectors Sealing Plug Coax Arinc |Amp Te Connectivity 205975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $25.9200 | Buy Now |
DISTI #
12H5123
|
Newark | Sealing Plug, coax, arinc Rohs Compliant: Yes |Amp Te Connectivity 205975-1 Min Qty: 860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now |
DISTI #
A125907-ND
|
DigiKey | CONN SEALING PLUG COAX ARINC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
772 In Stock |
|
$13.6748 / $19.0200 | Buy Now |
DISTI #
571-205975-1
|
Mouser Electronics | Rack & Panel Connectors SEALING PLUG COAX ARINC RoHS: Compliant | 0 |
|
$13.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 860 Package Multiple: 10 Container: Box | 0Box |
|
$13.0600 | Buy Now |
DISTI #
AMP205975-1
|
Heilind Electronics | SEALING PLUGCOAXARINC | Americas - 0 in Stock |
|
$14.9706 | Buy Now |
|
Onlinecomponents.com | SEALING PLUG,COAX,ARINC RoHS: Compliant | 0 |
|
$14.5200 / $15.1900 | Buy Now |
DISTI #
205975-1
|
TTI | Rack & Panel Connectors SEALING PLUG COAX ARINC Min Qty: 860 Package Multiple: 10 Container: Each | Americas - 0 |
|
$13.5300 | Buy Now |
DISTI #
AMP205975-1
|
Interstate Connecting Components | SEALING PLUGCOAXARINC | 0 |
|
$14.9706 | Buy Now |
DISTI #
TE Connectivity 205975-1
|
PEI Genesis | SEALING PLUG,COAX,ARINC | 0 |
|
Buy Now |