Part Details for 2059792051 by Molex
Overview of 2059792051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2059792051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2059792051-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6000 In Stock |
|
$0.1489 / $0.3100 | Buy Now |
DISTI #
2059792051
|
Avnet Americas | Connector Housing Power Receptacle 5 Position 2mm Crimp Straight Cable Mount Black Bag - Tape and Reel (Alt: 2059792051) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1819 / $0.2409 | Buy Now |
DISTI #
205979-2051
|
TTI | Headers & Wire Housings Micro-One Rcpt Hsg 2mm SR w/ISL 5Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1820 / $0.2080 | Buy Now |
DISTI #
MOL205979-2051
|
Interstate Connecting Components | RECHSG 5CKT BK M-ONE 2.0 | 125 |
|
$0.1469 / $0.2106 | Buy Now |