Part Details for 2059KN2-BK by Anderson Power Products
Overview of 2059KN2-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2059KN2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5108
|
Newark | Sdg400 To C14 - 14 Awg Sjt/1.5Mm H05Vv-F, 2M, Ratings: 10A, 250V Rohs Compliant: Yes |Anderson Power Products 2059KN2-BK Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $46.9700 | Buy Now |
DISTI #
879-2059KN2-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400 TO C14 - 14 AWG SJT/1.5MM H05VV-F, 2M, RATINGS: 10A, 250V RoHS: Compliant | 63 |
|
$23.5000 / $34.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7200 / $47.5800 | Buy Now |
DISTI #
000000000006358247
|
Sager | Heavy Duty Power Connectors SDG400 TO C14 - 14 AWG SJT/1.5MM H05VV-F, 2M, RATINGS: 10A, 250V Min Qty: 40 | 0 |
|
$37.9600 | Buy Now |