Datasheets
205K100CS4-FA by:

Array/Network Capacitor

Part Details for 205K100CS4-FA by Cornell Dubilier Electronics Inc

Overview of 205K100CS4-FA by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 205K100CS4-FA

Part # Distributor Description Stock Price Buy
DISTI # 30Y4273
Newark Film/M |Cornell Dubilier 205K100CS4-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $23.5600
$23.5600 Buy Now
DISTI # 205K100CS4-FA-ND
DigiKey CAP FILM 2UF 10% 100VDC 6DIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $23.7364
$23.7364 Buy Now
DISTI # 598-205K100CS4-FA
Mouser Electronics Aluminum Organic Polymer Capacitors 2uF 100V Capstick RoHS: Compliant 0
  • 1 $31.7000
  • 10 $29.2000
  • 20 $27.5300
  • 50 $25.8600
  • 100 $23.0200
  • 200 $22.4700
$22.4700 / $31.7000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $44.2800
  • 50 $27.2500
  • 75 $21.5700
  • 100 $21.1400
$21.1400 / $44.2800 Buy Now
DISTI # 205K100CS4-FA
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 100 0
  • 100 $22.4500
  • 2,500 $17.9600
$17.9600 / $22.4500 Buy Now

Part Details for 205K100CS4-FA

205K100CS4-FA Part Data Attributes

205K100CS4-FA Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
205K100CS4-FA Cornell Dubilier Electronics Inc Array/Network Capacitor
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Samacsys Manufacturer Cornell Dubilier
Capacitance 2 µF
Capacitor Type ARRAY/NETWORK CAPACITOR
Dielectric Material POLYMER
Height 6.4 mm
Length 11.4 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Network Type BUSSED C NETWORK
Number of Elements 3
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Package Style DIP
Packing Method TUBE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Technology METALLIZED FILM
Terminal Pitch 10 mm
Terminal Shape FLAT
Width 12.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 205K100CS4-FA by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 205K100CS4-FA by Cornell Dubilier Electronics Inc

  • Please alert me when 205K100CS4-FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 205K100CS4-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 205K100CS4-FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 205K100CS4-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 205K100CS4-FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 205K100CS4-FA by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: