Part Details for 205K100CS4G by Cornell Dubilier Electronics Inc
Overview of 205K100CS4G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205K100CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4274
|
Newark | Film/M |Cornell Dubilier 205K100CS4G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0800 | Buy Now |
DISTI #
205K100CS4G-ND
|
DigiKey | CAP FILM 2UF 10% 100VDC 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
95 In Stock |
|
$13.6500 / $14.7300 | Buy Now |
DISTI #
598-205K100CS4G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2uF 100V Capstick RoHS: Compliant | 53 |
|
$20.9600 | Buy Now |
DISTI #
V36:1790_14696168
|
Arrow Electronics | Cap Film 2uF 100V Polymer 10%( 11.4 X 12.7 X 6.4mm) Gull Wing DIP 0.009 Ohm 125°C Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 | Americas - 2 |
|
$20.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1400 / $44.2800 | Buy Now |
DISTI #
60940093
|
Verical | Cap Film 2uF 100V Polymer 10%( 11.4 X 12.7 X 6.4mm) Gull Wing DIP 0.009 Ohm 125°C Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 2 |
|
$20.3000 | Buy Now |
DISTI #
205K100CS4G
|
TTI | Aluminum Organic Polymer Capacitors 2uF 100V Capstick RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bag |
Americas - 62 In Stock |
|
$21.2900 / $23.7200 | Buy Now |
DISTI #
205K100CS4G
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$17.9600 / $22.4500 | Buy Now |
Part Details for 205K100CS4G
205K100CS4G CAD Models
205K100CS4G Part Data Attributes
|
205K100CS4G
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
205K100CS4G
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 2 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 6.4 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Pitch | 10 mm | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |