Part Details for 2060-440-N by RAF Electronic Hardware
Overview of 2060-440-N by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2060-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8715
|
Newark | Spacer/Standoff Nylon 4.776Mm X 17.475Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:17.475Mm, Overall Length:17.475Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2060-440-N Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$2.6500 / $3.0900 | Buy Now |
DISTI #
1772-2907-ND
|
DigiKey | 3/16 HEX X 11/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
295 In Stock |
|
$1.6593 / $2.2900 | Buy Now |
DISTI #
761-2060-440-N
|
Mouser Electronics | Standoffs & Spacers 11/16 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 27 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
71740064
|
RS | Hex Standoff, 3/16 Hex X 11/16 Length | RAF 2060-440-N RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.2900 | RFQ |
|
Bisco Industries | 22 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 4-40 17.45mm Nylon RoHS: Compliant |
586 In Stock 2158 Factory Stock |
|
$1.4500 / $1.7700 | Buy Now |
DISTI #
51670686
|
Verical | Standoff Hex F 4-40-THD Nylon Plain RoHS: Compliant Min Qty: 114 Package Multiple: 114 Date Code: 1410 | Americas - 570 |
|
$2.1073 / $2.3444 | Buy Now |
DISTI #
80938509
|
Verical | Standoff Hex F 4-40-THD Nylon Plain RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 22 |
|
$12.4395 | Buy Now |
DISTI #
RAF2060-440-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F 4.75mm 4-40 17.45mm Nylon RoHS: Compliant |
586 In Stock 2158 Factory Stock |
|
$1.4500 / $1.7700 | Buy Now |
Part Details for 2060-440-N
2060-440-N CAD Models
2060-440-N Part Data Attributes
|
2060-440-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2060-440-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |