-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2964
|
Newark | Tb, Wire To Board, 1Pos, 24-18Awg, Pitch Spacing:4Mm, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Push In, Rated Current:9A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2060-471/998-404 (Alternate Part Number: 4055143251198 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5290 | Buy Now |
DISTI #
2946-2060-471/998-404CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6215 In Stock |
|
$0.3036 / $1.1900 | Buy Now |
|
Future Electronics | 2060 Series 1 Position 24-18 AWG Manual /Automated Wiring Systems Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 4 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - black RoHS: Compliant | 0 |
|
$0.3520 / $0.5040 | Buy Now |
|
Quest Components | 1200 |
|
$0.2548 / $0.9800 | Buy Now | |
DISTI #
2060-471/998-404
|
TME | Connector: plug-in, 2060, 4mm, ways: 1, 24AWG÷18AWG, 0.2÷0.75mm2 Min Qty: 1500 | 0 |
|
$0.5590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2060-471/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2060-471/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |