-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2967
|
Newark | Tb, Wire To Board, 2Pos, 24-18Awg, Pitch Spacing:8Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Push In, Rated Current:9A, Rated Voltage:630V Rohs Compliant: Yes |Wago 2060-852/998-404 (Alternate Part Number: 4055143135092 Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
2946-2060-852/998-404CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5956 In Stock |
|
$0.5025 / $1.5300 | Buy Now |
|
Future Electronics | 2060 Series 2 Position 8 mm Pitch Bright White SMT Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 8 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white RoHS: Compliant |
786 In Stock |
|
$0.8910 / $1.4770 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 150 |
|
$0.5513 / $1.1814 | Buy Now |
DISTI #
2499132
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 2POS, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 705 |
|
$0.6987 / $1.1962 | Buy Now |
DISTI #
2494410
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9541 / $1.2256 | Buy Now |
DISTI #
2499132
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 2POS, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 705 |
|
$0.5133 / $0.8017 | Buy Now |
DISTI #
2494410
|
Farnell | RoHS: Compliant Min Qty: 750 Lead time: 4 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.8891 | Buy Now |
|
Master Electronics | SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 8 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white RoHS: Compliant |
786 In Stock |
|
$0.8910 / $1.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2060-852/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2060-852/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |