Part Details for 2060 by Keystone Electronics Corp
Overview of 2060 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4979
|
Newark | Jack Screw, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Bow Tie Retaining Clip, For Use With:D Subminiature Connectors Rohs Compliant: Yes |Keystone 2060 (Alternate Part Number: 4007540020600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12800 |
|
$0.3180 / $0.3760 | Buy Now |
DISTI #
36-2060-ND
|
DigiKey | SHOULDER SCREW PAN SLOTTED 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
103 In Stock |
|
$0.3048 / $0.6700 | Buy Now |
DISTI #
534-2060
|
Mouser Electronics | Mounting Hardware BOW-TIE CLIP RoHS: Compliant | 5216 |
|
$0.3450 / $0.7000 | Buy Now |
DISTI #
70182851
|
RS | Retaining Clip, Bow Tie, Panel Mount, L .250, 4-40 thread, Steel/Zn, YL Chromate | Keystone Electronics 2060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |
|
Future Electronics | Retaining Clip, Screws Steel Fillister Head Slot Drive RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6250 / $0.6600 | Buy Now |
|
Bisco Industries | 1007 |
|
Buy Now | ||
|
Onlinecomponents.com | Retaining Clip, Screws Steel Fillister Head Slot Drive RoHS: Compliant |
47 In Stock |
|
$0.2410 / $1.6300 | Buy Now |
DISTI #
000000000000033062
|
Sager | Mounting Hardware BOW-TIE CLIP Min Qty: 500 | 0 |
|
$0.2997 / $0.5882 | Buy Now |
DISTI #
1102722
|
element14 Asia-Pacific | JACK SCREW RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$38.1550 | Buy Now |
DISTI #
2909405
|
element14 Asia-Pacific | RETAINING CLIP, 4-40 UNC, D SUB CONN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4550 / $0.5952 | Buy Now |
Part Details for 2060
2060 CAD Models
2060 Part Data Attributes
|
2060
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2060
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |