-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 17-14 CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F318
|
Newark | Circular Connector, Receptacle, Size 17, 14 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206043-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2558 |
|
$3.9100 / $5.0600 | Buy Now |
DISTI #
A1362-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3882 In Stock |
|
$3.7896 / $6.2600 | Buy Now |
DISTI #
206043-1
|
Avnet Americas | Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 206043-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2200 |
|
$3.3542 / $4.0364 | Buy Now |
DISTI #
46F318
|
Avnet Americas | Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 46F318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2558 Partner Stock |
|
$4.5400 / $5.6600 | Buy Now |
DISTI #
571-206043-1
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 14 PIN shell size 17 RoHS: Compliant | 6256 |
|
$3.7500 / $6.4300 | Buy Now |
DISTI #
V36:1790_07467396
|
Arrow Electronics | Conn Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2407 | Americas - 927 |
|
$3.4720 / $5.7720 | Buy Now |
DISTI #
E02:0323_01919239
|
Arrow Electronics | Conn Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2346 | Europe - 811 |
|
$3.5529 / $5.9126 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3379Box |
|
$2.6400 / $3.0600 | Buy Now |
DISTI #
AMP206043-1
|
Heilind Electronics | RECEPTSZ 17-14 CPC | Americas - 6546 in Stock5100 On Order |
|
$3.6891 / $4.6636 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts. RoHS: Compliant |
7327 In Stock |
|
$3.1800 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206043-1
TE Connectivity
RECEPT,SZ 17-14 CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206044-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |