-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,104 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5150
|
Newark | Plug Assy,104 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 206066-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5400 / $168.7600 | Buy Now |
DISTI #
206066-2-ND
|
DigiKey | CONN D-SUB HD HSG PLUG 104POS Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.5073 | Buy Now |
DISTI #
206066-2
|
Avnet Americas | Conn Housing PL 104 POS Crimp ST Panel Mount - Trays (Alt: 206066-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
$144.3022 / $173.6518 | Buy Now |
DISTI #
206066-2
|
Avnet Americas | Conn High Density D Subminiature PL PIN Contact 104POS Crimp ST Panel Mount - Boxed Product (Development Kits) (Alt: 206066-2) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 15 Weeks, 2 Days Container: Box | 0 |
|
$144.3022 / $173.6518 | Buy Now |
DISTI #
571-206066-2
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,104 POSN,A RoHS: Compliant | 0 |
|
$165.5000 | Order Now |
DISTI #
71999869
|
RS | Connector, D-Sub, Plug Assy,104 Posn, AMPLIMITE | TE Connectivity 206066-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$185.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$156.7900 | Buy Now |
DISTI #
AMP206066-2
|
Heilind Electronics | PLUG ASSY104 POSNAMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY,104 POSN,AMPLIMITE RoHS: Compliant |
14 In Stock 50 On Order |
|
$119.1100 / $138.3500 | Buy Now |
DISTI #
70804181
|
Verical | Conn D-Sub PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 14 |
|
$150.8678 / $170.5919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206066-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206066-2
TE Connectivity
PLUG ASSY,104 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATABLE CONTACTS: 204370-8; 206495-3, 91067-1 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |