-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1819
|
Newark | Thr Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 6 Mm, 2-Pole, Push-In Cage Clamp , In Tape-And-Reel Packaging, 1,50 Mm , White Rohs Compliant: Yes |Wago 2061-1602/998-404 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.8900 | Buy Now |
DISTI #
2946-2061-1602/998-404TR-ND
|
DigiKey | THR PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 480 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5483 | Buy Now |
|
Future Electronics | 2 Position Through-Hole PCB Poke Home Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 480 Container: Reel | 0Reel |
|
$1.5200 / $1.5700 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white RoHS: Compliant |
265 In Stock |
|
$1.4300 / $2.0500 | Buy Now |
DISTI #
SMC-2061-1602/998-404
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 80 |
|
RFQ | |
DISTI #
3235846
|
element14 Asia-Pacific | THR PCB TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 108 |
|
$1.1889 / $1.8788 | Buy Now |
DISTI #
3235846
|
Farnell | THR PCB TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 108 |
|
$1.2890 / $2.2621 | Buy Now |
|
Master Electronics | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white RoHS: Compliant |
265 In Stock |
|
$1.4300 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2061-1602/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2061-1602/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD; UL94V-0; GLASS FILLED PPA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Safety Approval | IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 |