-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2969
|
Newark | Tb, Wire To Board, 3Pos, 20-16Awg, Pitch Spacing:6Mm, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2061-603/998-404 (Alternate Part Number: 4055143242783 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 295 |
|
$2.4000 / $3.1200 | Buy Now |
DISTI #
2946-2061-603/998-404CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2583 In Stock |
|
$1.4840 / $3.3800 | Buy Now |
|
Future Electronics | 2061 Series 3 Position 20-16 AWG 6 mm Spacing SMT Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.6200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 6 mm - 3-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - white RoHS: Compliant | 0 |
|
$1.7200 / $2.0100 | Buy Now |
DISTI #
2061-603/998-404
|
TME | Connector: plug-in, 2061, 6mm, ways: 3, 20AWG÷16AWG, 0.5÷1.5mm2 Min Qty: 1 | 640 |
|
$1.1800 / $1.6900 | Buy Now |
DISTI #
2494411
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 3POS, 20-16AWG RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 295 |
|
$1.8641 / $2.0696 | Buy Now |
DISTI #
2758856
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 3POS, 20-16AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 169 |
|
$1.8641 / $2.0696 | Buy Now |
DISTI #
2758856
|
Farnell | TB, WIRE TO BOARD, 3POS, 20-16AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 169 |
|
$1.6934 / $3.0204 | Buy Now |
DISTI #
2061-603/998-404
|
Maritex | Plug-in connector, in 6mm raster, snap-on with release button, 3-pin, horizontal, SMD, for 0.5-1.5mm2 conductors, UL: 10A/300V Min Qty: 1 Package Multiple: 1 | 163 |
|
$0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2061-603/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2061-603/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |