-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLAMP CBL SHELL SIZE 23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2522
|
Newark | Circular Cable Clamp, Size 23/M41, Thermoplastic, Connector Shell Size:23/M41, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Series Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 206138-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8298 |
|
$6.0000 / $8.1600 | Buy Now |
DISTI #
98K6420
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 23, Thermoplastic, 17.86 Mm, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 206138-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4914 |
|
$5.8900 / $8.0100 | Buy Now |
DISTI #
A32517-ND
|
DigiKey | CONN CAB CLMP SZ23 BLK 1 3/8-18 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7841 In Stock |
|
$7.0356 / $10.5000 | Buy Now |
DISTI #
206138-8
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 23 Thermoplastic Black Individual - Bulk (Alt: 206138-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 890013 Factory Stock |
|
$5.8713 / $7.0655 | Buy Now |
DISTI #
76K2522
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 23 Thermoplastic Black Individual - Bulk (Alt: 76K2522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3386 Partner Stock |
|
$9.8600 / $12.2500 | Buy Now |
DISTI #
571-206138-8
|
Mouser Electronics | Standard Circular Connector STD CABLE CLAMP 23 RoHS: Compliant | 11238 |
|
$5.0000 / $8.4000 | Buy Now |
|
Future Electronics | Black Large Shell Size 23 Straight Standard Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 267Kit |
|
$5.7900 / $6.0500 | Buy Now |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
AMP206138-8
|
Heilind Electronics | CLAMP CBL SHELL SIZE 23 | Americas - 12102 in Stock30069 On Order |
|
$5.4010 / $6.8278 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series. RoHS: Compliant |
7443 In Stock 12800 On Order |
|
$4.6800 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206138-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206138-8
TE Connectivity
CLAMP CBL SHELL SIZE 23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |