Part Details for 2063-440-SS by RAF Electronic Hardware
Overview of 2063-440-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2770
|
Newark | Standoff, Hex Female-Female, 22.23Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:22.23Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 2063-440-SS Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$2.4500 / $2.7100 | Buy Now |
DISTI #
1772-1490-ND
|
DigiKey | HEX STANDOFF #4-40 SS 7/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
165 In Stock |
|
$1.2075 / $2.4100 | Buy Now |
DISTI #
761-2063-440-SS
|
Mouser Electronics | Standoffs & Spacers SS 4-40 7/8in 3/16in HEX FEM Standoff RoHS: Compliant | 0 |
|
$1.9500 / $2.0200 | Order Now |
DISTI #
71322254
|
RS | Hex Standoff,3/16 Hex X 7/8 Length | RAF 2063-440-SS RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.4700 | RFQ |
DISTI #
RAF2063-440-SS
|
Heilind Electronics | Americas - 352 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$1.1200 / $1.3600 | Buy Now | |
DISTI #
RAF2063-440-SS
|
Interstate Connecting Components | 117 |
|
Buy Now | ||
DISTI #
RAF2063-440-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2063-440-SS
2063-440-SS CAD Models
2063-440-SS Part Data Attributes
|
2063-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2063-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |