-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9063
|
Newark | Gas Discharge Tube, 600V, Smd, Product Range:2063 Series, Dc Breakover Voltage:600V, Gdt Case Style:Smd, Impulse Discharge Current:60Ka, Impulse Sparkover Voltage:1.3Kv Rohs Compliant: Yes |Bourns 2063-60-ALF Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $8.4100 | Buy Now |
DISTI #
2063-60-ALF-ND
|
DigiKey | GDT 600V 60KA 2 POLE Min Qty: 105 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2570 | Buy Now |
DISTI #
2063-60-ALF
|
Avnet Americas | GDT HIGH CURRENT 600V 11.8X17.0MM - Trays (Alt: 2063-60-ALF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0113 / $6.8288 | Buy Now |
DISTI #
652-2063-60-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 11.8x17.0mm DIA RoHS: Compliant | 0 |
|
$7.0400 / $7.7300 | Order Now |
DISTI #
70250110
|
RS | Gas Tube, 2 Electr, 600V, 100kA, 11.8 mm, Leadless, Bulk pack, 2063 Series | Bourns 2063-60-ALF RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $9.8100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 600VDC 1KADC 1AAC 10pF Solder Pad SMD RoHS: Compliant |
119 In Stock |
|
$7.9300 / $13.6000 | Buy Now |
DISTI #
2063-60-ALF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 11.8x17.0mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 35 Container: Tray | Americas - 0 |
|
$6.0200 / $6.8800 | Buy Now |
DISTI #
2063-60-ALF
|
Avnet Americas | GDT HIGH CURRENT 600V 11.8X17.0MM - Trays (Alt: 2063-60-ALF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0113 / $6.8288 | Buy Now |
DISTI #
2063-60-ALF
|
Avnet Americas | GDT HIGH CURRENT 600V 11.8X17.0MM - Trays (Alt: 2063-60-ALF) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0113 / $6.8288 | Buy Now |
DISTI #
2148266
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 600V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3903 / $12.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2063-60-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2063-60-ALF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 2063-60-ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2063-60-ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG2600LTE | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | 2063-60-ALF vs CG2600LTE |
CG2600LTR | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | 2063-60-ALF vs CG2600LTR |
CG2600LS | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | 2063-60-ALF vs CG2600LS |
CG2600L | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | 2063-60-ALF vs CG2600L |