Part Details for 2063567-1 by TE Connectivity
Overview of 2063567-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063567-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8714
|
Newark | Crimp Tool, Ratchet, 0.2-2.5Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Mcp 4.8K Series 964303, 964305, 969008 0.2-2.5Mm² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2063567-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$916.4700 | Buy Now |
DISTI #
2132-2063567-1-ND
|
DigiKey | SDE MCP4.8K 1.1-3.0MM2 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$1,101.5060 / $1,140.8500 | Buy Now |
DISTI #
571-2063567-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MCP4.8K 1.1-3.0mm2 ASSY | 1 |
|
$1,090.5700 / $1,129.4700 | Buy Now |
DISTI #
73652574
|
RS | SDE Crimp Hand Tool, MCP4.8K 1.13.0mm2 ASSY Releasable, Adjustable | TE Connectivity 2063567-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,185.9400 | RFQ |
DISTI #
AMP2063567-1
|
Heilind Electronics | SDE MCP4.8K 1.1-3.0mm2 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMP2063567-1
|
Interstate Connecting Components | SDE MCP4.8K 1.1-3.0mm2 | 1 |
|
Buy Now | |
DISTI #
4154337
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 0.2-2.5MM2 RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$1,111.2260 / $1,193.3971 | Buy Now |
DISTI #
4146636
|
Farnell | CRIMP TOOL, RATCHET, 0.2-2.5MM2 RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$1,068.9590 | Buy Now |
DISTI #
4154337
|
Farnell | CRIMP TOOL, RATCHET, 0.2-2.5MM2 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$1,148.8532 / $1,233.8011 | Buy Now |
Part Details for 2063567-1
2063567-1 CAD Models
2063567-1 Part Data Attributes:
|
2063567-1
TE Connectivity
Buy Now
|
Compare Parts:
2063567-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |