-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT, BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M7796
|
Newark | Cable Clamp, Size 11, 11.51Mm, Connector Shell Size:11, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Amp Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 206358-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$6.2400 / $6.7600 | Buy Now |
DISTI #
A113017-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 4 Weeks Container: Box |
151 In Stock |
|
$5.7736 / $8.9300 | Buy Now |
DISTI #
206358-6
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 206358-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$4.7840 / $5.7570 | Buy Now |
DISTI #
96M7796
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 96M7796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 444 Partner Stock |
|
$5.7900 / $7.5100 | Buy Now |
DISTI #
571-206358-6
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP KIT RoHS: Compliant | 623 |
|
$5.0600 / $7.2700 | Buy Now |
|
Future Electronics | Size 11 Shell 11.51mm Diameter Straight Cable Clamp Accessory RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$4.7700 / $5.5600 | Buy Now |
DISTI #
AMP206358-6
|
Heilind Electronics | CABLE CLAMP KIT BULK PKG | Americas - 0 in Stock |
|
$5.9621 / $6.0511 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP KIT, BULK PKG RoHS: Compliant |
453 In Stock |
|
$4.9200 / $7.5900 | Buy Now |
DISTI #
67037893
|
Verical | Backshell, CABLE CLAMP KIT, BULK PKG Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 450 |
|
$6.0606 / $9.8700 | Buy Now |
DISTI #
206358-6
|
TTI | Standard Circular Connector CABLE CLAMP KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2923 In Stock |
|
$4.9300 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206358-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206358-6
TE Connectivity
CABLE CLAMP KIT, BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |