Part Details for 2063794-1 by TE Connectivity
Overview of 2063794-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063794-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2063794-1-ND
|
DigiKey | SLIDE, FEED Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2 In Stock |
|
$182.5000 / $191.7000 | Buy Now |
DISTI #
2063794-1
|
Avnet Americas | PIN, FEED FINGER - Bulk (Alt: 2063794-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 568 Factory Stock |
|
$172.2800 / $207.3200 | Buy Now |
DISTI #
571-2063794-1
|
Mouser Electronics | Other Tools SLIDE, FEED | 7 |
|
$206.8900 / $213.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$187.8100 | Buy Now |
DISTI #
AMP2063794-1
|
Heilind Electronics | SLIDE, FEED | Americas - 0 in Stock |
|
$214.7059 / $231.7461 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Slide, Feed |
6 In Stock 363 Factory Stock |
|
$201.8400 / $212.7100 | Buy Now |
DISTI #
73590017
|
Verical | Tools and Accessories, Slide, Feed RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 428 |
|
$187.1795 / $208.5714 | Buy Now |
DISTI #
67505946
|
Verical | Tools and Accessories, Slide, Feed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 5 |
|
$253.5721 / $262.2811 | Buy Now |
DISTI #
2063794-1
|
TTI | Other Tools SLIDE, FEED Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$180.5100 / $203.2800 | Buy Now |
DISTI #
AMP2063794-1
|
Interstate Connecting Components | SLIDE, FEED | 0 |
|
$214.7059 / $231.7461 | Buy Now |