Part Details for 2064600011 by Molex
Overview of 2064600011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2064600011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26578CT-ND
|
DigiKey | MICRO-FIT PLUS FEMCRPTER 26-30AW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14510 In Stock |
|
$0.0555 / $0.2000 | Buy Now |
DISTI #
2064600011
|
Avnet Americas | MICRO-FIT Plus Female Crimp Terminal 26AWG to 30AWG Tin - Bulk (Alt: 2064600011) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0753 | Buy Now |
DISTI #
206460-0011
|
TTI | Terminals Micro-Fit Plus Fem Crp Term 26-30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0530 | Buy Now |
DISTI #
2064600011
|
Avnet Asia | Contact Socket Crimp ST Cable Mount Reel (Alt: 2064600011) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |