Part Details for 2064610600 by Molex
Overview of 2064610600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2064610600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26544-ND
|
DigiKey | CONN RCPT HSG 6POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6076 In Stock |
|
$0.2601 / $0.5500 | Buy Now |
DISTI #
2064610600
|
Avnet Americas | MICRO-FIT Plus Receptacle Housing Dual Row 6 Position - Bulk (Alt: 2064610600) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2498 / $0.3022 | Buy Now |
DISTI #
206461-0600
|
TTI | Headers & Wire Housings Micro-Fit Plus Rcpt Hsg 2X3 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 5079 In Stock |
|
$0.2570 / $0.4810 | Buy Now |
DISTI #
2064610600
|
Avnet Americas | MICRO-FIT Plus Receptacle Housing Dual Row 6 Position - Bulk (Alt: 2064610600) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2498 / $0.3022 | Buy Now |
DISTI #
2064610600
|
Avnet Americas | MICRO-FIT Plus Receptacle Housing Dual Row 6 Position - Bulk (Alt: 2064610600) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2498 / $0.3022 | Buy Now |
DISTI #
2064610600
|
Avnet Abacus | MICRO-FIT Plus Receptacle Housing Dual Row 6 Position (Alt: 2064610600) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2064610600
|
Avnet Asia | MICRO-FIT Plus Receptacle Housing Dual Row 6 Position (Alt: 2064610600) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2064610600
2064610600 CAD Models
2064610600 Part Data Attributes
|
2064610600
Molex
Buy Now
Datasheet
|
Compare Parts:
2064610600
Molex
Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |