-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9171
|
Newark | Tb, Wire To Brd, 1Way, 18Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:250V Rohs Compliant: Yes |Wago 2065-100/998-403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3628 |
|
$0.3980 / $0.5160 | Buy Now |
DISTI #
2946-2065-100/998-403CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2411 / $0.9600 | Buy Now |
|
Future Electronics | 1 Position Push-In Cage Clamp Push Button Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2650 Package Multiple: 2650 Container: Reel | 246450Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | 1 Position Push-In Cage Clamp Push Button Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 266Cut Tape/Mini-Reel |
|
$0.5650 / $0.8400 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 0.75 mm² - Pin spacing 6.5 mm - 1-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - Without housing - 0,75 mm² - silver-colored RoHS: Compliant |
3628 In Stock |
|
$0.2850 / $0.4080 | Buy Now |
|
Bristol Electronics | 3983 |
|
RFQ | ||
|
Quest Components | 5541 |
|
$0.1925 / $0.7700 | Buy Now | |
DISTI #
2065-100/998-403
|
TME | Connector: plug-in, 24AWG÷18AWG, 9A, SMT, 320V, terminals: 1 Min Qty: 1 | 2650 |
|
$0.2380 / $0.5090 | Buy Now |
|
CHIPMALL.COM LIMITED | 18~24 9A 1P 600V Surface Mount 1 1 SMD Spring Clamp System Terminal Block ROHS | 4323 |
|
$0.2427 / $0.4152 | Buy Now |
DISTI #
3277895
|
element14 Asia-Pacific | TB, WIRE TO BRD, 1WAY, 18AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3628 |
|
$0.4572 / $0.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2065-100/998-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2065-100/998-403
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |