Part Details for 2065-29-9 by Winchester Interconnect
Overview of 2065-29-9 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for 2065-29-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2065-29-9-ND
|
DigiKey | CONN BNC PLUG STR 75OHM CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-2065-29-9
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PLUG | 0 |
|
$9.1800 / $10.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.8200 / $11.4000 | Buy Now |
Part Details for 2065-29-9
2065-29-9 CAD Models
2065-29-9 Part Data Attributes:
|
2065-29-9
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2065-29-9
Winchester Interconnect
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |