-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XI KEYING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5216
|
Newark | Keying Plug, Accessory Type:Keying Plug, For Use With:Type Xii Contact Cavities, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 206508-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1788 |
|
$0.6860 | Buy Now |
DISTI #
A16068-ND
|
DigiKey | CONN KEYING PLUG NATURAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4218 In Stock |
|
$0.4827 / $0.9300 | Buy Now |
DISTI #
206508-1
|
Avnet Americas | Connector Accessories Keying Plug For Socket Cavities - Bulk (Alt: 206508-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7944 | Buy Now |
DISTI #
12H5216
|
Avnet Americas | Connector Accessories Keying Plug For Socket Cavities - Bulk (Alt: 12H5216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1788 Partner Stock |
|
$0.7770 / $0.9670 | Buy Now |
DISTI #
571-2065081
|
Mouser Electronics | Standard Circular Connector KEYING PLUG SKTS series 3 & 4 RoHS: Compliant | 4577 |
|
$0.7310 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1 Container: Box | 0Box |
|
$0.7060 | Buy Now |
DISTI #
AMP206508-1
|
Heilind Electronics | TYPE XI KEYING PLUG | Americas - 726 in Stock |
|
$0.8949 / $1.1312 | Buy Now |
|
Onlinecomponents.com | TYPE XII KEYING PLUG RoHS: Compliant |
20294 In Stock 1000 On Order |
|
$0.7100 / $0.7800 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 18 |
|
$2.0000 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206508-1
TE Connectivity
TYPE XI KEYING PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |