-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1864
|
Newark | Automotive Conn Housing, Rcpt, 24Pos Rohs Compliant: Yes |Molex 206523-0243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1915 |
|
$1.4500 / $1.9900 | Buy Now |
DISTI #
2065230243
|
Avnet Americas | Connector Housing Receptacle 24 Position Crimp Straight Dark Gray (Alt: 2065230243) Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7412 / $1.1263 | Buy Now |
DISTI #
538-206523-0243
|
Mouser Electronics | Automotive Connectors MINI50 GEN II 24CKT UNSLD RCPT DR POL C RoHS: Compliant | 1845 |
|
$0.9140 / $1.4800 | Buy Now |
DISTI #
MOL206523-0243
|
Heilind Electronics | MINI50 GEN II 24CKT HB RCPT P L C | Americas - 1440 in Stock |
|
$0.7932 / $0.9661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8800 | Buy Now |
DISTI #
206523-0243
|
TTI | Automotive Connectors MINI50 GEN II 24CKT UNSLD RCPT DR POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8400 / $0.9500 | Buy Now |
DISTI #
2065230243
|
Avnet Americas | Connector Housing Receptacle 24 Position Crimp Straight Dark Gray (Alt: 2065230243) Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7412 / $1.1263 | Buy Now |
DISTI #
MOL206523-0243
|
Interstate Connecting Components | MINI50 GEN II 24CKT HB RCPT P L C | 480 |
|
$0.7932 / $0.9661 | Buy Now |
DISTI #
3292252
|
element14 Asia-Pacific | AUTOMOTIVE CONN HOUSING, RCPT, 24POS RoHS: Compliant Min Qty: 1 Container: Each | 1915 |
|
$0.7927 / $1.5409 | Buy Now |
DISTI #
3292252
|
Farnell | AUTOMOTIVE CONN HOUSING, RCPT, 24POS RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1915 |
|
$0.5283 / $1.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206523-0243
Molex
Buy Now
|
Compare Parts:
206523-0243
Molex
|
Samacsys Manufacturer | Molex |