-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 23-22,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1165
|
Newark | Circular Connector Receptacle Size 23, 22 Position, Panel, Product Range:Cpc Series 4, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206613-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$6.9800 / $8.8900 | Buy Now |
DISTI #
99W2926
|
Newark | Circular Connector Housing, Cpc Series 4, Receptacle, 16, Pin, Panel Mount, 23-22 Rohs Compliant: Yes |Amp Te Connectivity 206613-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $8.6500 | Buy Now |
DISTI #
A16031-ND
|
DigiKey | CONN RCPT HSG MALE 22POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4679 In Stock |
|
$6.6879 / $9.9800 | Buy Now |
DISTI #
206613-1
|
Avnet Americas | Conn CPC PIN 22 POS ST Panel Mount 22 Terminal 1 Port - Bulk (Alt: 206613-1) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
46F1165
|
Avnet Americas | Conn CPC PIN 22 POS ST Panel Mount 22 Terminal 1 Port - Bulk (Alt: 46F1165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 242 Partner Stock |
|
$9.1800 / $11.4200 | Buy Now |
DISTI #
571-2066131
|
Mouser Electronics | Standard Circular Connector RECPT SQUARE 23-22M RoHS: Compliant | 483 |
|
$5.2000 / $8.0800 | Buy Now |
|
Future Electronics | CPC Series 4 Panel Mount Receptacle 22 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$5.5700 / $5.8200 | Buy Now |
DISTI #
AMP206613-1
|
Heilind Electronics | RECEPT ASSYSZ 23-22CPC | Americas - 545 in Stock337 On Order |
|
$5.2336 / $7.1664 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,SZ 23-22,CPC RoHS: Compliant |
8687 In Stock |
|
$4.5000 / $8.0500 | Buy Now |
|
Quest Components | 22 CONTACT(S), POLYAMIDE, MALE, CIRCULAR CONNECTOR, RECEPTACLE | 7 |
|
$4.7960 / $6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206613-1
TE Connectivity
RECEPT ASSY,SZ 23-22,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S20P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206612-1 | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |