-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT SZ 23,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1166
|
Newark | Circular Connector Receptacle Size 23 22 Position Free Hanging, Product Range:Cpc Series 4, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206613-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$9.6100 / $10.8200 | Buy Now |
DISTI #
A16034-ND
|
DigiKey | CONN RCPT HSG MALE 22POS INLINE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
38 In Stock |
|
$7.8574 / $13.7200 | Buy Now |
DISTI #
206613-3
|
Avnet Americas | Conn CPC PIN 22 POS ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 206613-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$9.2720 / $10.6852 | Buy Now |
DISTI #
46F1166
|
Avnet Americas | Conn CPC PIN 22 POS ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 46F1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$9.7100 / $10.8200 | Buy Now |
DISTI #
571-2066133
|
Mouser Electronics | Standard Circular Connector RECPT F.H. 23-22M RoHS: Compliant | 185 |
|
$7.8500 / $12.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
AMP206613-3
|
Heilind Electronics | RECEPT SZ 23CPC | Americas - 9 in Stock |
|
$10.1484 / $12.3794 | Buy Now |
|
Onlinecomponents.com | RECEPT SZ 23,CPC RoHS: Compliant |
335 In Stock |
|
$7.4300 / $12.8800 | Buy Now |
DISTI #
51516202
|
Verical | Receptacle Size 23 CPC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1910 | Americas - 335 |
|
$12.3136 / $15.6121 | Buy Now |
DISTI #
77316965
|
Verical | Receptacle Size 23 CPC RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 134 |
|
$12.0725 / $12.8955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206613-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206613-3
TE Connectivity
RECEPT SZ 23,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body Depth | 1.635 inch | |
Body Diameter | 1.733 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S20P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206612-1 | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |