-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,15 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206799-2
|
Avnet Americas | Conn Housing F 15 POS Crimp ST Cable Mount - Bulk (Alt: 206799-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP206799-2
|
Heilind Electronics | RECEPT ASSY15 POSNAMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPT ASSY,15 POSN,AMPLIMITE RoHS: Compliant |
28 In Stock |
|
$41.5000 / $44.5200 | Buy Now |
DISTI #
63309250
|
Verical | Conn D-Sub F 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 27 |
|
$54.4960 / $57.8760 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$70.2000 | Buy Now |
|
Quest Components | 206799-2 | 21 |
|
$38.5219 / $40.0628 | Buy Now |
|
Quest Components | 206799-2 | 3 |
|
$76.0500 | Buy Now |
|
Quest Components | 206799-2 | 8 |
|
$119.0000 / $140.0000 | Buy Now |
|
Quest Components | 206799-2 | 16 |
|
$55.4715 / $61.6350 | Buy Now |
|
Quest Components | 206799-2 | 14 |
|
$55.4715 / $61.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206799-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206799-2
TE Connectivity
RECEPT ASSY,15 POSN,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 206795-1; 206793-1 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |