-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9186
|
Newark | Through-Board Smd Pcb Terminal Block, 0.75 Mm , Pin Spacing 6.5 Mm, 3-Pole, Push-In Cage Clamp , In Tape-And-Reel Packaging, 0,75 Mm , White |Wago 2070-543/998-406 (Alternate Part Number: 4055143652780 Min Qty: 318 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.1700 | Buy Now |
DISTI #
2946-2070-543/998-406CT-ND
|
DigiKey | THROUGH-BOARD SMD PCB TERMINAL B Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$0.7350 / $1.8700 | Buy Now |
|
Future Electronics | 3 Position Through Board With Cover and Inverse Mating SMD PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 318 Package Multiple: 318 Container: Reel | 0Reel |
|
$0.7650 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Through-Board SMD PCB Terminal Block - 0.75 mm² - Pin spacing 6.5 mm - 3-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 0,75 mm² - white RoHS: Compliant | 0 |
|
$0.8520 / $1.2200 | Buy Now |
DISTI #
2984150
|
element14 Asia-Pacific | TB, WIRE TO BRD, 3WAY, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9761 / $1.5412 | Buy Now |
DISTI #
2984150
|
Farnell | TB, WIRE TO BRD, 3WAY, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1.0440 / $1.8232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2070-543/998-406
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2070-543/998-406
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |