Part Details for 2073 by Keystone Electronics Corp
Overview of 2073 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4698
|
Newark | Turnable Jack Screw, #4-40, 56.13Mm, Product Range:-, Screw Length:56.13Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Straight Knurl Turnable Jack Screw, For Use With:Quick Disconnecting Computer Connector Rohs Compliant: Yes |Keystone 2073 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14044 |
|
$2.0200 | Buy Now |
DISTI #
36-2073-ND
|
DigiKey | JACKSCREW SLOTTED 1PKG=2SCREWS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2937 In Stock |
|
$3.1906 / $7.1800 | Buy Now |
DISTI #
534-2073
|
Mouser Electronics | Screws & Fasteners JK SCRW W/SLOT 2.21" RoHS: Compliant | 528 |
|
$2.8100 / $5.3500 | Buy Now |
DISTI #
70182775
|
RS | Jack Screw, Straight Knurl-Slotted, Turnable, 4-40 Theads, Length .410, Steel | Keystone Electronics 2073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 431 |
|
$6.0300 / $7.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.3900 | Buy Now |
|
Bisco Industries | 95 |
|
Buy Now | ||
DISTI #
KEY2073
|
Heilind Electronics | TURNABLE JACK SCREW | Americas - 711 in Stock |
|
$3.9800 | Buy Now |
DISTI #
KEYS2073
|
TME | Screw, UNC4-40x10.41, Head: knurled, slotted, steel, nickel, 3.56mm Min Qty: 50 | 0 |
|
$2.4500 / $3.1500 | RFQ |
DISTI #
KEY2073
|
Interstate Connecting Components | TURNABLE JACK SCREW | 213 |
|
$3.9800 | Buy Now |
DISTI #
000000000000358035
|
Sager | Screws & Fasteners JK SCRW W/SLOT 2.21 Min Qty: 1 | 0 |
|
$1.6100 / $3.9800 | Buy Now |
Part Details for 2073
2073 CAD Models
2073 Part Data Attributes
|
2073
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2073
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |